
PE9136 | |
|---|---|
DigiKey Part Number | 6099-PE9136-ND |
Manufacturer | |
Manufacturer Product Number | PE9136 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Snap-On |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMB Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,05000 Kč | 2 610,05 Kč |
| 10 | 2 218,69100 Kč | 22 186,91 Kč |
| 25 | 2 079,90240 Kč | 51 997,56 Kč |
| 50 | 1 980,76240 Kč | 99 038,12 Kč |
| 100 | 1 886,37630 Kč | 188 637,63 Kč |
| Unit Price without VAT: | 2 610,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 158,16050 Kč |




