
PE71S6053 | |
|---|---|
DigiKey Part Number | 6099-PE71S6053-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6053 |
Description | SPDT Electromechanical Relay Fai |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.2dB |
Packaging Retail Package | Test Frequency 18GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 630,55000 Kč | 17 630,55 Kč |
| 10 | 15 546,62500 Kč | 155 466,25 Kč |
| Unit Price without VAT: | 17 630,55000 Kč |
|---|---|
| Unit Price with VAT: | 21 332,96550 Kč |








