
PE71S6059 | |
|---|---|
DigiKey Part Number | 6099-PE71S6059-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6059 |
Description | SPDT ELECTROMECHANICAL RELAY FAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (Min) |
Manufacturer Pasternack | Insertion Loss 0.5dB (Max) |
Packaging Retail Package | Test Frequency 12.4GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Frequency Range 0Hz ~ 12.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 765,03000 Kč | 27 765,03 Kč |
| Unit Price without VAT: | 27 765,03000 Kč |
|---|---|
| Unit Price with VAT: | 33 595,68630 Kč |

