
PE71S6398 | |
|---|---|
DigiKey Part Number | 6099-PE71S6398-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6398 |
Description | SPDT ELECTROMECHANICAL RELAY FAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Pasternack | Insertion Loss 0.5dB (Max) |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Active | Features Single Line Control |
RF Type General Purpose | Impedance 50Ohm |
Circuit SPDT | Voltage - Supply 11V ~ 13V |
Frequency Range 0Hz ~ 12GHz | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 349,72000 Kč | 21 349,72 Kč |
| 10 | 18 902,33700 Kč | 189 023,37 Kč |
| Unit Price without VAT: | 21 349,72000 Kč |
|---|---|
| Unit Price with VAT: | 25 833,16120 Kč |


