
PE71S6397 | |
|---|---|
DigiKey Part Number | 6099-PE71S6397-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6397 |
Description | SPDT Electromechanical Relay Fai |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Pasternack | Insertion Loss 0.5dB (Max) |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Active | Features Single Line Control |
RF Type General Purpose | Impedance 50Ohm |
Circuit SPDT | Voltage - Supply 26V ~ 30V |
Frequency Range 0Hz ~ 12GHz | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 512,53000 Kč | 20 512,53 Kč |
| 10 | 18 145,98900 Kč | 181 459,89 Kč |
| Unit Price without VAT: | 20 512,53000 Kč |
|---|---|
| Unit Price with VAT: | 24 820,16130 Kč |







