
CCSMA26.5-MM-086-8 | |
|---|---|
DigiKey Part Number | 744-1465-ND |
Manufacturer | |
Manufacturer Product Number | CCSMA26.5-MM-086-8 |
Description | COAX CABLE SMA TO SMA 8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,63000 Kč | 1 536,63 Kč |
| 10 | 1 306,13900 Kč | 13 061,39 Kč |
| 25 | 1 224,41840 Kč | 30 610,46 Kč |
| 50 | 1 166,04000 Kč | 58 302,00 Kč |
| 100 | 1 110,45400 Kč | 111 045,40 Kč |
| Unit Price without VAT: | 1 536,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,32230 Kč |





