
PE6TR1117 | |
---|---|
DigiKey Part Number | 6099-PE6TR1117-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1117 |
Description | 18GHZ TERMINATOR MINI SMP (F)1W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP, Mini 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMP, Mini | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 629,53000 Kč | 1 629,53 Kč |
Unit Price without VAT: | 1 629,53000 Kč |
---|---|
Unit Price with VAT: | 1 971,73130 Kč |