
SMP-MSSB-PCR | |
|---|---|
DigiKey Part Number | ARF1992-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCR |
Description | CONN SMP JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCR Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSSB-PCS-17 | Amphenol RF | 56 | 115-SMP-MSSB-PCS-17-ND | 125,57000 Kč | Parametric Equivalent |
| SMP-MSSB-PCS15T | Amphenol RF | 4 128 | ARF3172CT-ND | 103,94000 Kč | Parametric Equivalent |
| SMP-MSSB-PCS17T | Amphenol RF | 960 | 115-SMP-MSSB-PCS17TCT-ND | 110,24000 Kč | Parametric Equivalent |
| 1211-66450 | Amphenol SV Microwave | 25 | 1678-1211-66450-ND | 2 280,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,58000 Kč | 584,58 Kč |
| 10 | 496,75000 Kč | 4 967,50 Kč |
| 25 | 465,65160 Kč | 11 641,29 Kč |
| 50 | 443,43160 Kč | 22 171,58 Kč |
| 100 | 422,28030 Kč | 42 228,03 Kč |
| 300 | 390,81827 Kč | 117 245,48 Kč |
| 500 | 377,00440 Kč | 188 502,20 Kč |
| Unit Price without VAT: | 584,58000 Kč |
|---|---|
| Unit Price with VAT: | 707,34180 Kč |

