SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
SMP-MSSB-PCS-17

SMP-MSSB-PCS-17

DigiKey Part Number
115-SMP-MSSB-PCS-17-ND
Manufacturer
Manufacturer Product Number
SMP-MSSB-PCS-17
Description
RF CONNECTOR SMP STRAIGHT PCB SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSSB-PCS-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
20 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
10106,77500 Kč1 067,75 Kč
25100,07640 Kč2 501,91 Kč
5095,29320 Kč4 764,66 Kč
10090,74290 Kč9 074,29 Kč
25085,06204 Kč21 265,51 Kč
50081,00398 Kč40 501,99 Kč
1 00077,14098 Kč77 140,98 Kč
2 50072,31711 Kč180 792,77 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč