
SMP-FS-C07 | |
|---|---|
DigiKey Part Number | ARF1593-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS-C07 |
Description | CONN SMP JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-FS-C07 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Spacer |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,32000 Kč | 583,32 Kč |
| 10 | 495,76300 Kč | 4 957,63 Kč |
| 25 | 464,72760 Kč | 11 618,19 Kč |
| 50 | 442,55800 Kč | 22 127,90 Kč |
| 100 | 421,44880 Kč | 42 144,88 Kč |
| 300 | 390,04833 Kč | 117 014,50 Kč |
| 500 | 376,26190 Kč | 188 130,95 Kč |
| Unit Price without VAT: | 583,32000 Kč |
|---|---|
| Unit Price with VAT: | 705,81720 Kč |







