Cable Assembly Coaxial SMP to SMP Hand Formable .047 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-121M010

DigiKey Part Number
115-095-725-121M010-ND
Manufacturer
Manufacturer Product Number
095-725-121M010
Description
COAX CBL SMP TO SMP 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .047 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
Hand Formable .047
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 060,19000 Kč1 060,19 Kč
10901,12900 Kč9 011,29 Kč
25844,74120 Kč21 118,53 Kč
50804,44600 Kč40 222,30 Kč
100766,09100 Kč76 609,10 Kč
250718,20300 Kč179 550,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 060,19000 Kč
Unit Price with VAT:1 282,82990 Kč