Cable Assembly Coaxial SMP to SMP Hand Formable .047 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-121-012

DigiKey Part Number
115-095-725-121-012-ND
Manufacturer
Manufacturer Product Number
095-725-121-012
Description
COAX CBL SMP TO SMP 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .047 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .047
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 221,03000 Kč1 221,03 Kč
101 037,93100 Kč10 379,31 Kč
25972,98000 Kč24 324,50 Kč
50926,57880 Kč46 328,94 Kč
100882,40110 Kč88 240,11 Kč
250835,72040 Kč208 930,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 221,03000 Kč
Unit Price with VAT:1 477,44630 Kč