
925-123C-51A | |
|---|---|
DigiKey Part Number | ARF2543-ND |
Manufacturer | |
Manufacturer Product Number | 925-123C-51A |
Description | CONN SMPM JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Insulator |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 188,86700 Kč | 1 888,67 Kč |
| 25 | 177,03800 Kč | 4 425,95 Kč |
| 50 | 168,58760 Kč | 8 429,38 Kč |
| 100 | 160,54360 Kč | 16 054,36 Kč |
| 300 | 148,57390 Kč | 44 572,17 Kč |
| 500 | 143,31900 Kč | 71 659,50 Kč |
| 1 000 | 136,48673 Kč | 136 486,73 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |








