Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51714 | |
|---|---|
DigiKey Part Number | 6099-PE51714-ND |
Manufacturer | |
Manufacturer Product Number | PE51714 |
Description | SMA Female Bulkhead Mount Commer |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Board Edge, End Launch; Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132289 | Amphenol RF | 0 | ACX1426-ND | 181,44000 Kč | Parametric Equivalent |
| 132289-14 | Amphenol RF | 0 | 115-132289-14-ND | 260,69000 Kč | Parametric Equivalent |
| 132371 | Amphenol RF | 1 158 | ACX1918-ND | 394,79000 Kč | Parametric Equivalent |
| 132416 | Amphenol RF | 208 | ACX1921-ND | 288,64000 Kč | Parametric Equivalent |
| 9205116C1280 | Ease Electronics | 0 | 4627-9205116C1280-ND | 232,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,78000 Kč | 457,78 Kč |
| Unit Price without VAT: | 457,78000 Kč |
|---|---|
| Unit Price with VAT: | 553,91380 Kč |











