Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3160 | |
|---|---|
DigiKey Part Number | 5073-LCCN3160-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3160 |
Description | 18 GHZ SMA FEMALE BULKHEAD MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch; Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-SMA-F-S-18G-26 | L-com | 0 | 5073-RFPCB-SMA-F-S-18G-26-ND | 440,47000 Kč | Parametric Equivalent |
| 132289 | Amphenol RF | 0 | ACX1426-ND | 181,44000 Kč | Parametric Equivalent |
| 132289-14 | Amphenol RF | 0 | 115-132289-14-ND | 260,69000 Kč | Parametric Equivalent |
| 132371 | Amphenol RF | 1 158 | ACX1918-ND | 394,79000 Kč | Parametric Equivalent |
| 132416 | Amphenol RF | 208 | ACX1921-ND | 288,64000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,44000 Kč | 888,44 Kč |
| 10 | 725,85500 Kč | 7 258,55 Kč |
| 25 | 690,52560 Kč | 17 263,14 Kč |
| Unit Price without VAT: | 888,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,01240 Kč |











