
132416 | |
|---|---|
DigiKey Part Number | ACX1921-ND |
Manufacturer | |
Manufacturer Product Number | 132416 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,64000 Kč | 288,64 Kč |
| 10 | 245,24000 Kč | 2 452,40 Kč |
| 25 | 229,87760 Kč | 5 746,94 Kč |
| 50 | 218,89940 Kč | 10 944,97 Kč |
| 100 | 208,45490 Kč | 20 845,49 Kč |
| 300 | 192,91617 Kč | 57 874,85 Kč |
| 500 | 186,09404 Kč | 93 047,02 Kč |
| 1 000 | 177,22462 Kč | 177 224,62 Kč |
| Unit Price without VAT: | 288,64000 Kč |
|---|---|
| Unit Price with VAT: | 349,25440 Kč |





















