
PE4100 | |
|---|---|
DigiKey Part Number | 6099-PE4100-ND |
Manufacturer | |
Manufacturer Product Number | PE4100 |
Description | SHV Plug Connector Clamp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 62, 71 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1700 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,43000 Kč | 1 211,43 Kč |
| 10 | 1 029,59800 Kč | 10 295,98 Kč |
| 25 | 965,17600 Kč | 24 129,40 Kč |
| 50 | 919,14820 Kč | 45 957,41 Kč |
| 100 | 875,32850 Kč | 87 532,85 Kč |
| 250 | 837,26376 Kč | 209 315,94 Kč |
| Unit Price without VAT: | 1 211,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 465,83030 Kč |




