
PE4047 | |
|---|---|
DigiKey Part Number | 6099-PE4047-ND |
Manufacturer | |
Manufacturer Product Number | PE4047 |
Description | TNC Male Connector Crimp/Crimp A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,02000 Kč | 744,02 Kč |
| 10 | 632,35700 Kč | 6 323,57 Kč |
| 25 | 592,77120 Kč | 14 819,28 Kč |
| 50 | 564,49600 Kč | 28 224,80 Kč |
| 100 | 537,57500 Kč | 53 757,50 Kč |
| 250 | 503,95876 Kč | 125 989,69 Kč |
| Unit Price without VAT: | 744,02000 Kč |
|---|---|
| Unit Price with VAT: | 900,26420 Kč |







