
MS27467T15B35S | |
|---|---|
DigiKey Part Number | MS27467T15B35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T15B35S |
Description | CONN PLUG FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium over Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 15-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,56000 Kč | 1 484,56 Kč |
| 10 | 1 261,81200 Kč | 12 618,12 Kč |
| 25 | 1 182,85920 Kč | 29 571,48 Kč |
| 50 | 1 126,45040 Kč | 56 322,52 Kč |
| 100 | 1 072,75420 Kč | 107 275,42 Kč |
| Unit Price without VAT: | 1 484,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 796,31760 Kč |





