
PE4042 | |
|---|---|
DigiKey Part Number | 6099-PE4042-ND |
Manufacturer | |
Manufacturer Product Number | PE4042 |
Description | N Male Connector Crimp/Crimp Att |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 141, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,75000 Kč | 917,75 Kč |
| 10 | 780,05900 Kč | 7 800,59 Kč |
| 25 | 731,22280 Kč | 18 280,57 Kč |
| 50 | 696,35180 Kč | 34 817,59 Kč |
| 100 | 663,14760 Kč | 66 314,76 Kč |
| 250 | 621,68328 Kč | 155 420,82 Kč |
| Unit Price without VAT: | 917,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,47750 Kč |







