
PE4044 | |
|---|---|
DigiKey Part Number | 6099-PE4044-ND |
Manufacturer | |
Manufacturer Product Number | PE4044 |
Description | BNC Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 141, 142, 223, 400 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,77000 Kč | 520,77 Kč |
| 10 | 442,58500 Kč | 4 425,85 Kč |
| 25 | 414,88000 Kč | 10 372,00 Kč |
| 50 | 395,08520 Kč | 19 754,26 Kč |
| 100 | 376,23910 Kč | 37 623,91 Kč |
| 250 | 352,70748 Kč | 88 176,87 Kč |
| 500 | 335,89748 Kč | 167 948,74 Kč |
| Unit Price without VAT: | 520,77000 Kč |
|---|---|
| Unit Price with VAT: | 630,13170 Kč |


