PE40007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 335,90888 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 324,70371 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 420,94388 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 413,06152 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 420,57067 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 252,55105 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 259,78910 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 235,47003 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1 171
Unit Price: 109,25000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 499
Unit Price: 114,51000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 28
Unit Price: 256,18000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE40007

DigiKey Part Number
6099-PE40007-ND
Manufacturer
Manufacturer Product Number
PE40007
Description
BNC(F) BLKHD MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,26000 Kč434,26 Kč
Manufacturers Standard Package
Unit Price without VAT:434,26000 Kč
Unit Price with VAT:525,45460 Kč