0731716616 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 435,91892 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 420,04444 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 517,32204 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 516,86315 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 268,00693 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 259,14735 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 272,53515 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 234,88835 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 550
Unit Price: 436,34000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 240
Unit Price: 352,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 312,22275 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2 820
Unit Price: 194,65000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 47
Unit Price: 268,98000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1 292
Unit Price: 162,94000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731716616

DigiKey Part Number
900-0731716616-ND
Manufacturer
Manufacturer Product Number
0731716616
Description
BNC JACK RA PCB TH 75 OHM DC-12G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
12 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0731716610Molex0900-0731716610-ND435,91892 KčParametric Equivalent
0731716612Molex0900-0731716612-ND420,04444 KčParametric Equivalent
0731716614Molex0900-0731716614-ND517,32204 KčParametric Equivalent
0731716617Molex0900-0731716617-ND516,86315 KčParametric Equivalent
0731716890Molex0900-0731716890-ND268,00693 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480440,88406 Kč211 624,35 Kč
Manufacturers Standard Package
Unit Price without VAT:440,88406 Kč
Unit Price with VAT:533,46971 Kč