



BNC(75)-BLR-PC-12G | |
|---|---|
DigiKey Part Number | H125476-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)-BLR-PC-12G |
Description | CONN BNC RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)-BLR-PC-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 165,38000 Kč | 1 653,80 Kč |
| 25 | 155,01560 Kč | 3 875,39 Kč |
| 70 | 144,14829 Kč | 10 090,38 Kč |
| 140 | 137,26843 Kč | 19 217,58 Kč |
| 280 | 130,71929 Kč | 36 601,40 Kč |
| 560 | 124,48552 Kč | 69 711,89 Kč |
| 1 050 | 119,09126 Kč | 125 045,82 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |





