Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731716612 | |
|---|---|
DigiKey Part Number | 900-0731716612-ND |
Manufacturer | |
Manufacturer Product Number | 0731716612 |
Description | BNC JACK RA PCB TH 75 OHM DC-12G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 12 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731716610 | Molex | 0 | 900-0731716610-ND | 435,91892 Kč | Parametric Equivalent |
| 0731716614 | Molex | 0 | 900-0731716614-ND | 517,32204 Kč | Parametric Equivalent |
| 0731716616 | Molex | 0 | 900-0731716616-ND | 440,88406 Kč | Parametric Equivalent |
| 0731716617 | Molex | 0 | 900-0731716617-ND | 516,86315 Kč | Parametric Equivalent |
| 0731716890 | Molex | 0 | 900-0731716890-ND | 268,00693 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 420,04444 Kč | 201 621,33 Kč |
| Unit Price without VAT: | 420,04444 Kč |
|---|---|
| Unit Price with VAT: | 508,25377 Kč |













