BRN402KIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Particle Industries, Inc.
In Stock: 90
Unit Price: 1 552,38000 Kč
Datasheet
nRF52840, SARA R410 - Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
nRF52840, SARA R410 - Cellular Transceiver Evaluation Board
MFG_BRN402KIT-view-2
Boron & a new Particle Mesh network

BRN402KIT

DigiKey Part Number
1878-1026-ND
Manufacturer
Manufacturer Product Number
BRN402KIT
Description
BORON LTE KIT
Customer Reference
Detailed Description
nRF52840, SARA R410 - Cellular Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Particle Industries, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Cellular
Frequency
-
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
nRF52840, SARA R410
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes