
BRN404XKIT | |
|---|---|
DigiKey Part Number | 1878-BRN404XKIT-ND |
Manufacturer | |
Manufacturer Product Number | BRN404XKIT |
Description | BORON LTE CAT-M1 (NORAM) STARTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SARA-R510S-01B - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | SARA-R510S-01B | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 552,38000 Kč | 1 552,38 Kč |
| Unit Price without VAT: | 1 552,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 878,37980 Kč |



