
MUON404EA | |
|---|---|
DigiKey Part Number | 1878-MUON404EA-ND |
Manufacturer | |
Manufacturer Product Number | MUON404EA |
Description | MUON LTE-M/2G KIT (GLOBAL) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BG95-M5, RTL8722DM - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), Cellular, GNSS, LoRa® (LoRaWAN®) Navigation, Transceiver 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE), GNSS, LoRa® (LoRaWAN®) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | BG95-M5, RTL8722DM | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), Cellular, GNSS, LoRa® (LoRaWAN®) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,79000 Kč | 1 678,79 Kč |
| Unit Price without VAT: | 1 678,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 031,33590 Kč |



