
100R5-127B | |
|---|---|
DigiKey Part Number | HF05U-05-ND |
Manufacturer | |
Manufacturer Product Number | 100R5-127B |
Description | CABLE FFC/FPC 5POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 25 | 34,42000 Kč | 860,50 Kč |
| 50 | 32,77360 Kč | 1 638,68 Kč |
| 100 | 31,20930 Kč | 3 120,93 Kč |
| 250 | 29,25356 Kč | 7 313,39 Kč |
| 500 | 27,85678 Kč | 13 928,39 Kč |
| 1 000 | 26,52698 Kč | 26 526,98 Kč |
| 2 500 | 24,86701 Kč | 62 167,53 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |








