
100R5-51B | |
|---|---|
DigiKey Part Number | HF05U-02-ND |
Manufacturer | |
Manufacturer Product Number | 100R5-51B |
Description | CABLE FFC/FPC 5POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 28,07000 Kč | 701,75 Kč |
| 50 | 26,72620 Kč | 1 336,31 Kč |
| 100 | 25,44960 Kč | 2 544,96 Kč |
| 250 | 23,85456 Kč | 5 963,64 Kč |
| 500 | 22,71564 Kč | 11 357,82 Kč |
| 1 000 | 21,63109 Kč | 21 631,09 Kč |
| 2 500 | 20,27735 Kč | 50 693,37 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |






