
100R5-102B | |
|---|---|
DigiKey Part Number | HF05U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R5-102B |
Description | CABLE FFC/FPC 5POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,32000 Kč | 808,00 Kč |
| 50 | 30,77040 Kč | 1 538,52 Kč |
| 100 | 29,30060 Kč | 2 930,06 Kč |
| 250 | 27,46540 Kč | 6 866,35 Kč |
| 500 | 26,15384 Kč | 13 076,92 Kč |
| 1 000 | 24,90531 Kč | 24 905,31 Kč |
| 2 500 | 23,34667 Kč | 58 366,67 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |






