
050R5-127B | |
|---|---|
DigiKey Part Number | HFF-05U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R5-127B |
Description | CABLE FFC/FPC 5POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,96800 Kč | 649,68 Kč |
| 25 | 60,90240 Kč | 1 522,56 Kč |
| 50 | 57,99220 Kč | 2 899,61 Kč |
| 100 | 55,22050 Kč | 5 522,05 Kč |
| 250 | 51,76176 Kč | 12 940,44 Kč |
| 500 | 49,29154 Kč | 24 645,77 Kč |
| 1 000 | 46,93977 Kč | 46 939,77 Kč |
| 2 500 | 44,00349 Kč | 110 008,72 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |






