
050R36-76B | |
|---|---|
DigiKey Part Number | HFF-36U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R36-76B |
Description | CABLE FFC/FPC 36POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 50,07800 Kč | 500,78 Kč |
| 25 | 46,93320 Kč | 1 173,33 Kč |
| 50 | 44,68920 Kč | 2 234,46 Kč |
| 100 | 42,55470 Kč | 4 255,47 Kč |
| 250 | 39,88892 Kč | 9 972,23 Kč |
| 500 | 37,98472 Kč | 18 992,36 Kč |
| 1 000 | 36,17211 Kč | 36 172,11 Kč |
| 2 500 | 33,90902 Kč | 84 772,55 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |







