
050R36-127B | |
|---|---|
DigiKey Part Number | HFF-36U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R36-127B |
Description | CABLE FFC/FPC 36POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 56,58200 Kč | 565,82 Kč |
| 25 | 53,02920 Kč | 1 325,73 Kč |
| 50 | 50,49060 Kč | 2 524,53 Kč |
| 100 | 48,08030 Kč | 4 808,03 Kč |
| 250 | 45,06888 Kč | 11 267,22 Kč |
| 500 | 42,91716 Kč | 21 458,58 Kč |
| 1 000 | 40,86963 Kč | 40 869,63 Kč |
| 2 500 | 38,31285 Kč | 95 782,12 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |






