
050R36-51B | |
|---|---|
DigiKey Part Number | HFF-36U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R36-51B |
Description | CABLE FFC/FPC 36POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 47,88900 Kč | 478,89 Kč |
| 25 | 44,88720 Kč | 1 122,18 Kč |
| 50 | 42,74000 Kč | 2 137,00 Kč |
| 100 | 40,69810 Kč | 4 069,81 Kč |
| 250 | 38,14848 Kč | 9 537,12 Kč |
| 500 | 36,32724 Kč | 18 163,62 Kč |
| 1 000 | 34,59399 Kč | 34 593,99 Kč |
| 2 500 | 32,42946 Kč | 81 073,65 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |






