
050R33-330B | |
|---|---|
DigiKey Part Number | 050R33-330B-ND |
Manufacturer | |
Manufacturer Product Number | 050R33-330B |
Description | CABLE FFC/FPC 33POS 0.5MM 13" |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 13.0" (330.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 13.0" (330.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,66000 Kč | 177,66 Kč |
| 10 | 150,92900 Kč | 1 509,29 Kč |
| 25 | 141,46440 Kč | 3 536,61 Kč |
| 50 | 134,70320 Kč | 6 735,16 Kč |
| 100 | 128,27450 Kč | 12 827,45 Kč |
| 300 | 118,70867 Kč | 35 612,60 Kč |
| 500 | 114,50990 Kč | 57 254,95 Kč |
| Unit Price without VAT: | 177,66000 Kč |
|---|---|
| Unit Price with VAT: | 214,96860 Kč |






