70-43-0004-0004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Parker Chomerics
In Stock: 75
Unit Price: 8 666,07000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 6 321,53933 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 14 644,96200 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 4 785,72000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 3 596,25760 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,47050 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 71,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 185
Unit Price: 75,57000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 514
Unit Price: 54,52000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 4 511
Unit Price: 129,67000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 227
Unit Price: 129,67000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 129,67000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 83
Unit Price: 129,67000 Kč
Datasheet
70-21-0006-0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-43-0004-0004

DigiKey Part Number
1944-1108-ND
Manufacturer
Manufacturer Product Number
70-43-0004-0004
Description
1/4" DIA HEATSHRINK CHO-SHRINK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Silver 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Conductive
Color
Operating Temperature
-54°C ~ 135°C
Shrink Temperature
191°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
256 774,96760 Kč169 374,19 Kč
Unit Price without VAT:6 774,96760 Kč
Unit Price with VAT:8 197,71080 Kč