
19-04-27546-6502 | |
|---|---|
DigiKey Part Number | 1944-19-04-27546-6502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-27546-6502 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.062" (1.57mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,30200 Kč | 1 793,02 Kč |
| 25 | 166,84160 Kč | 4 171,04 Kč |
| 100 | 153,14470 Kč | 15 314,47 Kč |
| 250 | 147,85112 Kč | 36 962,78 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |










