
19-04-27546-S6305 | |
|---|---|
DigiKey Part Number | 1944-19-04-27546-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-27546-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.062" (1.57mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,53300 Kč | 1 025,33 Kč |
| 25 | 94,79320 Kč | 2 369,83 Kč |
| 100 | 86,29340 Kč | 8 629,34 Kč |
| 250 | 82,24244 Kč | 20 560,61 Kč |
| 500 | 81,35466 Kč | 40 677,33 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |




