
10-04-8817-6502 | |
|---|---|
DigiKey Part Number | 1944-10-04-8817-6502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-8817-6502 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.125" (3.17mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 276,22900 Kč | 2 762,29 Kč |
| 25 | 258,25040 Kč | 6 456,26 Kč |
| 100 | 238,48690 Kč | 23 848,69 Kč |
| 250 | 234,13776 Kč | 58 534,44 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |











