DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX3H15-AU_R2_006A1

DigiKey Part Number
3757-SX3H15-AU_R2_006A1TR-ND - Tape & Reel (TR)
3757-SX3H15-AU_R2_006A1CT-ND - Cut Tape (CT)
3757-SX3H15-AU_R2_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX3H15-AU_R2_006A1
Description
DIODE SCHOTTKY 150V 3A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
106,06200 Kč60,62 Kč
1004,32430 Kč432,43 Kč
5003,25198 Kč1 625,99 Kč
1 0002,82038 Kč2 820,38 Kč
2 0002,34411 Kč4 688,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,73222 Kč12 991,65 Kč
15 0001,64245 Kč24 636,75 Kč
22 5001,63834 Kč36 862,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč