
IMC301AF064XUMA1 | |
|---|---|
DigiKey Part Number | 448-IMC301AF064XUMA1TR-ND - Tape & Reel (TR) 448-IMC301AF064XUMA1CT-ND - Cut Tape (CT) 448-IMC301AF064XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC301AF064XUMA1 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 IMC300A Microcontroller IC FLASH 64-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | IMC301AF064XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH | |
RAM Size | 16K x 8 | |
Number of I/O | 41 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-QFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 141,21200 Kč | 1 412,12 Kč |
| 25 | 130,99400 Kč | 3 274,85 Kč |
| 100 | 119,77260 Kč | 11 977,26 Kč |
| 250 | 117,15120 Kč | 29 287,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 106,51003 Kč | 202 369,06 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |


