
SSM3060VHE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SSM3060VHE_R1_00001TR-ND - Tape & Reel (TR) 3757-SSM3060VHE_R1_00001CT-ND - Cut Tape (CT) 3757-SSM3060VHE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3060VHE_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,95650 Kč | 295,65 Kč |
| 500 | 2,18968 Kč | 1 094,84 Kč |
| 1 000 | 1,94169 Kč | 1 941,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62546 Kč | 4 876,38 Kč |
| 6 000 | 1,46591 Kč | 8 795,46 Kč |
| 9 000 | 1,38454 Kč | 12 460,86 Kč |
| 15 000 | 1,29304 Kč | 19 395,60 Kč |
| 21 000 | 1,23884 Kč | 26 015,64 Kč |
| 30 000 | 1,18614 Kč | 35 584,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











