


APT1608LSECK/J4-PRV | |
|---|---|
DigiKey Part Number | 754-1931-2-ND - Tape & Reel (TR) 754-1931-1-ND - Cut Tape (CT) 754-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608LSECK/J4-PRV |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608LSECK/J4-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,84000 Kč | 484,00 Kč |
| 500 | 3,97366 Kč | 1 986,83 Kč |
| 1 000 | 3,68809 Kč | 3 688,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,44525 Kč | 6 890,50 Kč |
| 4 000 | 3,23894 Kč | 12 955,76 Kč |
| 6 000 | 3,13304 Kč | 18 798,24 Kč |
| 10 000 | 3,01336 Kč | 30 133,60 Kč |
| 14 000 | 2,94217 Kč | 41 190,38 Kč |
| 20 000 | 2,87272 Kč | 57 454,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










