
PN5321A3HN/C106,51 | |
|---|---|
DigiKey Part Number | 568-PN5321A3HN/C106,51TR-ND - Tape & Reel (TR) 568-PN5321A3HN/C106,51CT-ND - Cut Tape (CT) 568-PN5321A3HN/C106,51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5321A3HN/C106,51 |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.7V ~ 5.5V |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 40-HVQFN (6x6) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 Kč | 359,28 Kč |
| 10 | 312,66000 Kč | 3 126,60 Kč |
| 25 | 296,46640 Kč | 7 411,66 Kč |
| 100 | 274,27380 Kč | 27 427,38 Kč |
| 250 | 260,99088 Kč | 65 247,72 Kč |
| 500 | 251,61862 Kč | 125 809,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 226,67766 Kč | 906 710,64 Kč |
| Unit Price without VAT: | 359,28000 Kč |
|---|---|
| Unit Price with VAT: | 434,72880 Kč |














