SMF22A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,75425 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,54165 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 000
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 990
Unit Price: 10,31000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 950
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,92734 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,85647 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 873
Unit Price: 14,10000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 900
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6 000
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 1,09564 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,99929 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 8 954
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 6 000
Unit Price: 7,04389 Kč
Datasheet
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF22A-AU_R1_000A1

DigiKey Part Number
3757-SMF22A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF22A-AU_R1_000A1
Description
TVS DIODE 22VWM 35.5VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 250 0001,46824 Kč3 303 540,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,46824 Kč
Unit Price with VAT:1,77657 Kč