
SMF22A | |
|---|---|
DigiKey Part Number | 2721-SMF22ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF22A |
Description | TVS DIODE 22VWM 35.5VC SOD123F |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.63A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,04389 Kč | 5 282,92 Kč |
| 1 500 | 3,57710 Kč | 5 365,65 Kč |
| 3 000 | 1,86608 Kč | 5 598,24 Kč |
| 6 000 | 1,39814 Kč | 8 388,84 Kč |
| Unit Price without VAT: | 7,04389 Kč |
|---|---|
| Unit Price with VAT: | 8,52311 Kč |

