
GSF2TVS22A | |
|---|---|
DigiKey Part Number | 4786-GSF2TVS22ATR-ND - Tape & Reel (TR) 4786-GSF2TVS22ACT-ND - Cut Tape (CT) 4786-GSF2TVS22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF2TVS22A |
Description | TVS DIODE 22VWM 35.5VC ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.63A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 100 | 2,19130 Kč | 219,13 Kč |
| 500 | 1,61244 Kč | 806,22 Kč |
| 1 000 | 1,42466 Kč | 1 424,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18547 Kč | 3 556,41 Kč |
| 6 000 | 1,06467 Kč | 6 388,02 Kč |
| 9 000 | 1,00308 Kč | 9 027,72 Kč |
| 15 000 | 0,93378 Kč | 14 006,70 Kč |
| 21 000 | 0,89272 Kč | 18 747,12 Kč |
| 30 000 | 0,85279 Kč | 25 583,70 Kč |
| 75 000 | 0,76514 Kč | 57 385,50 Kč |
| 150 000 | 0,71097 Kč | 106 645,50 Kč |
| 300 000 | 0,68413 Kč | 205 239,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

