


DTVS22SP4UR-7 | |
|---|---|
DigiKey Part Number | 31-DTVS22SP4UR-7TR-ND - Tape & Reel (TR) 31-DTVS22SP4UR-7CT-ND - Cut Tape (CT) 31-DTVS22SP4UR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTVS22SP4UR-7 |
Description | TVS DIODE 22VWM 35.5VC SOD123F |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 100 | 5,61190 Kč | 561,19 Kč |
| 500 | 4,25674 Kč | 2 128,37 Kč |
| 1 000 | 3,81952 Kč | 3 819,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16571 Kč | 9 497,13 Kč |
| 6 000 | 2,89395 Kč | 17 363,70 Kč |
| 9 000 | 2,75549 Kč | 24 799,41 Kč |
| 15 000 | 2,59987 Kč | 38 998,05 Kč |
| 21 000 | 2,50771 Kč | 52 661,91 Kč |
| 30 000 | 2,42075 Kč | 72 622,50 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

