
SBA140AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SBA140AS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA140AS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA140AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA140AS_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,64500 Kč | 26,45 Kč |
100 | 1,63310 Kč | 163,31 Kč |
500 | 1,26854 Kč | 634,27 Kč |
1 000 | 1,12919 Kč | 1 129,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,86257 Kč | 2 587,71 Kč |
6 000 | 0,77071 Kč | 4 624,26 Kč |
9 000 | 0,64251 Kč | 5 782,59 Kč |
15 000 | 0,62758 Kč | 9 413,70 Kč |
21 000 | 0,62518 Kč | 13 128,78 Kč |
30 000 | 0,61200 Kč | 18 360,00 Kč |
75 000 | 0,56004 Kč | 42 003,00 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |